Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-48HBXCCopy
Manufacturer Standard Lead Time6 weeks
Order Code4951286
Product RangeOD172SAP XC Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,271.700 |
| 5+ | Php5,716.400 |
| 10+ | Php5,161.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,271.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-48HBXCCopy
Manufacturer Standard Lead Time6 weeks
Order Code4951286
Product RangeOD172SAP XC Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM307CFM
Noise Rating67dBA
Power Rating43.2W
Rated Speed4500rpm
Power Connection Type2 Lead Wires, Alarm Output, PWM Control, Tachometer
Current Rating900mA
IP Rating-
Air Flow - m3/min-
Static Pressure1.6Inch-H2O
Product RangeOD172SAP XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
67dBA
Rated Speed
4500rpm
Current Rating
900mA
Air Flow - m3/min
-
Product Range
OD172SAP XC Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
307CFM
Power Rating
43.2W
Power Connection Type
2 Lead Wires, Alarm Output, PWM Control, Tachometer
IP Rating
-
Static Pressure
1.6Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74
