Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBVXE10ACopy
Manufacturer Standard Lead Time17 weeks
Order Code4261341
Your Part Number
34 In Stock
Need more?
34 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,789.600 |
| 5+ | Php2,692.800 |
| 10+ | Php2,596.100 |
| 20+ | Php2,544.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,789.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBVXE10ACopy
Manufacturer Standard Lead Time17 weeks
Order Code4261341
Technical Datasheet
Supply Voltage VDC12V
External Depth38mm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating3.8A
IP Rating-
Static Pressure1.6Inch-H2O
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
External Depth
38mm
Current Rating
3.8A
Static Pressure
1.6Inch-H2O
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072
