Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1225-12HBVXE10A
Order Code4208248
Your Part Number
Technical Datasheet
70 In Stock
Need more?
70 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,753.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,753.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-12HBVXE10A
Order Code4208248
Technical Datasheet
Supply Voltage VDC12V
External Depth25mm
Noise Rating57.3dBA
Power Connection Type4 Lead Wires
Current Rating1.4A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Noise Rating
57.3dBA
Current Rating
1.4A
External Depth
25mm
Power Connection Type
4 Lead Wires
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.228161