Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA180AP-11-1WB
Order Code4723550
Product RangeOA180AP Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,068.500 |
| 5+ | Php6,064.000 |
| 10+ | Php6,059.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,068.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180AP-11-1WB
Order Code4723550
Product RangeOA180AP Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size176mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM409CFM
Noise Rating62dBA
Power Rating70W
Rated Speed3175rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Operating Voltage Min100VAC
Operating Voltage Max120VAC
Static Pressure0.84Inch-H2O
Product RangeOA180AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
176mm
Bearing Type
Ball Bearing
Noise Rating
62dBA
Rated Speed
3175rpm
Current Rating
-
Air Flow - m3/min
-
Operating Voltage Max
120VAC
Product Range
OA180AP Series
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
409CFM
Power Rating
70W
Power Connection Type
2 Lead Wires
IP Rating
-
Operating Voltage Min
100VAC
Static Pressure
0.84Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.814