Print Page
NTMT130N70GN1TXG
Gallium Nitride (GaN) Transistor, 700 V, 16 A, 0.13 ohm, 2.65 nC, DFN, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTMT130N70GN1TXGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5134117 |
| Your Part Number | |
| Technical Datasheet |
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php211.500 |
| 10+ | Php109.800 |
| 100+ | Php92.700 |
| 500+ | Php74.300 |
| 1000+ | Php70.200 |
| 5000+ | Php64.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php211.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NTMT130N70GN1TXGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 5134117 |
| Technical Datasheet | |
| Drain Source Voltage Vds | 700V |
| Continuous Drain Current Id | 16A |
| Drain Source On State Resistance | 0.13ohm |
| Typical Gate Charge | 2.65nC |
| Transistor Case Style | DFN |
| Transistor Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Drain Source Voltage Vds | 700V |
|---|---|
| Drain Source On State Resistance | 0.13ohm |
| Transistor Case Style | DFN |
| No. of Pins | 8Pins |
| Qualification | - |
| Continuous Drain Current Id | 16A |
|---|---|
| Typical Gate Charge | 2.65nC |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
