Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP565MNADJT2GCopy
Order Code
Re-Reel1369744RL
Cut Tape1369744
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP565MNADJT2GCopy
Order Code
Re-Reel1369744RL
Cut Tape1369744
Technical Datasheet
Output Voltage - Nom-
PolarityPositive Output
Max Output Current1.5A
Dropout Voltage Typ @ Current900mV
Dropout Voltage - Typ @ Current900mV
Product Overview
The NCP565MNADJT2G is a low-dropout Linear Regulator will provide 1.5A at an adjustable voltage down to 0.9V. The fast loop response and low-dropout voltage make this regulator ideal for applications where low voltage and good load transient response are important. Device protection includes current limit, short circuit protection and thermal shutdown.
- Thermal shutdown protection
- Current limit protection
- 1μs Ultra fast transient response
Applications
Communications & Networking, Power Management, Industrial
Technical Specifications
Output Voltage - Nom
-
Max Output Current
1.5A
Dropout Voltage - Typ @ Current
900mV
Polarity
Positive Output
Dropout Voltage Typ @ Current
900mV
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
