Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMUR260GCopy
Order Code2535536
Product RangeSWITCHMODE MUR26 Series
Your Part Number
36,641 In Stock
Need more?
36,641 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 5+ | Php16.400 |
| 10+ | Php13.900 |
| 100+ | Php10.700 |
| 500+ | Php8.700 |
| 1000+ | Php7.800 |
| 5000+ | Php7.000 |
Price for:Each
Minimum: 5
Multiple: 5
Php82.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR260GCopy
Order Code2535536
Product RangeSWITCHMODE MUR26 Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.35V
Reverse Recovery Time75ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2 Pin
Product RangeSWITCHMODE MUR26 Series
Qualification-
Alternatives for MUR260G
1 Product Found
Product Overview
MUR260G is a SWITCHMODE™ ultrafast power rectifier. This state-of-the-art device is designed for use in switching power supplies, inverters and as free wheeling diodes.
- Ultrafast 50 nanosecond recovery times, high temperature glass passivated junction
- Low forward voltage, low leakage current
- Epoxy, moulded case, 175°C operating junction temperature
- 1.15V maximum instantaneous forward voltage (IF = 2.0Amp, TJ = 150°C)
- 75ns maximum reverse recovery time (IF = 1.0Amp, di/dt = 50Amp/s)
- 50ns maximum forward recovery time (IF = 1.0A, di/dt = 100A/s, IREC to 1.0V)
- 600V repetitive peak reverse voltage, 2A average forward current (at TA = 60°C)
- 35A forward surge current (surge applied at rated load conditions, halfwave, single phase, 60Hz)
- Case 59 plastic axial lead package
- Operating junction temperature and storage temperature range from -65 to +175°C
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1.35V
Forward Surge Current
35A
Diode Case Style
Axial Leaded
Product Range
SWITCHMODE MUR26 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000349
