Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MUN5136DW1T1G-NCCopy |
| Order Code | 5142760 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Php11.200 |
| 10+ | Php9.000 |
| 100+ | Php8.300 |
| 500+ | Php5.800 |
| 1000+ | Php4.600 |
| 5000+ | Php4.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php56.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MUN5136DW1T1G-NCCopy |
| Order Code | 5142760 |
| Technical Datasheet | |
| Transistor Polarity | Dual PNP |
| Collector Emitter Voltage Max NPN | - |
| Collector Emitter Voltage Max PNP | 50V |
| Continuous Collector Current | 100mA |
| Base Input Resistor R1 | 100kohm |
| Base Emitter Resistor R2 | 100kohm |
| Transistor Case Style | SOT-363 |
| No. of Pins | 6 Pin |
| Transistor Mounting | Surface Mount |
| Power Dissipation | 385mW |
| Operating Temperature Max | 150°C |
| DC Current Gain hFE Min | 80hFE |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Transistor Polarity | Dual PNP |
|---|---|
| Collector Emitter Voltage Max PNP | 50V |
| Base Input Resistor R1 | 100kohm |
| Transistor Case Style | SOT-363 |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Collector Emitter Voltage Max NPN | - |
|---|---|
| Continuous Collector Current | 100mA |
| Base Emitter Resistor R2 | 100kohm |
| No. of Pins | 6 Pin |
| Power Dissipation | 385mW |
| DC Current Gain hFE Min | 80hFE |
| Qualification | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
