Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM74HC4514WMCopy |
| Order Code | 1013869 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MM74HC4514WMCopy |
| Order Code | 1013869 |
| Technical Datasheet | |
| Logic Family / Base Number | 74HC4514 |
| Logic Type | Line Decoder |
| No. of Outputs | 16Outputs |
| IC Case / Package | SOIC |
| Logic Case Style | SOIC |
| No. of Pins | 24Pins |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 6V |
| Logic IC Family | 74HC |
| Logic IC Base Number | 744514 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Logic Family / Base Number | 74HC4514 |
|---|---|
| No. of Outputs | 16Outputs |
| Logic Case Style | SOIC |
| Supply Voltage Min | 2V |
| Logic IC Family | 74HC |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | - |
| Logic Type | Line Decoder |
|---|---|
| IC Case / Package | SOIC |
| No. of Pins | 24Pins |
| Supply Voltage Max | 6V |
| Logic IC Base Number | 744514 |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
