Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC259NCopy
Order Code1013936
Technical Datasheet
Logic Family / Base Number74HC259
Latch TypeAddressable
IC Output TypeStandard
Propagation Delay18ns
Output Current5.2mA
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Logic IC Family74HC
Logic IC Base Number74259
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
74HC259
IC Output Type
Standard
Output Current
5.2mA
IC Case / Package
DIP
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74259
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Latch Type
Addressable
Propagation Delay
18ns
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667
