Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC4538ANGCopy |
| Order Code | 9665986 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74HC4538ANGCopy |
| Order Code | 9665986 |
| Technical Datasheet | |
| Logic Family / Base Number | 74HC4538 |
| Multivibrator Type | Retriggerable Monostable |
| IC Case / Package | DIP |
| Logic Case Style | DIP |
| Logic IC Family | 74HC |
| Logic IC Base Number | 744538 |
| Qualification | - |
| Product Range | - |
Alternatives for MC74HC4538ANG
2 Products Found
Technical Specifications
| Logic Family / Base Number | 74HC4538 |
|---|---|
| IC Case / Package | DIP |
| Logic IC Family | 74HC |
| Qualification | - |
| Multivibrator Type | Retriggerable Monostable |
|---|---|
| Logic Case Style | DIP |
| Logic IC Base Number | 744538 |
| Product Range | - |
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
