Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC157ANG.Copy
Order Code9665862
Technical Datasheet
Logic Family / Base Number74HC157
Logic TypeData Selector / Multiplexer
Line Configuration2:1
Logic Case StyleDIP
IC Case / PackageDIP
Logic IC Family74HC
Logic IC Base Number74157
Qualification-
Product Range-
Alternatives for MC74HC157ANG.
1 Product Found
Technical Specifications
Logic Family / Base Number
74HC157
Line Configuration
2:1
IC Case / Package
DIP
Logic IC Base Number
74157
Product Range
-
Logic Type
Data Selector / Multiplexer
Logic Case Style
DIP
Logic IC Family
74HC
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
