Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC34262DG..Copy |
| Order Code | 1468748 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC34262DG..Copy |
| Order Code | 1468748 |
| Technical Datasheet | |
| PFC Mode of Operation | Critical Conduction Mode |
| Control Mode | Current |
| Frequency Mode | - |
| Supply Voltage Min | 12V |
| Supply Voltage Max | 28V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | - |
| Switching Frequency Min | - |
| Switching Frequency Max | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
| Controller IC Case Style | SOIC |
| Duty Cycle (%) | - |
| Frequency | 50kHz |
| Operating Supply Current | 6.5mA |
| Startup Current | 250µA |
| UVLO | 13V |
Alternatives for MC34262DG..
1 Product Found
Technical Specifications
| PFC Mode of Operation | Critical Conduction Mode |
|---|---|
| Frequency Mode | - |
| Supply Voltage Max | 28V |
| No. of Pins | 8Pins |
| Switching Frequency Typ | - |
| Switching Frequency Max | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Duty Cycle (%) | - |
| Operating Supply Current | 6.5mA |
| UVLO | 13V |
| Control Mode | Current |
|---|---|
| Supply Voltage Min | 12V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Switching Frequency Min | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | - |
| Controller IC Case Style | SOIC |
| Frequency | 50kHz |
| Startup Current | 250µA |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Philippines Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
