Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Alternatives for MC1455P1G
2 Products Found
Technical Specifications
Supply Voltage Min
4.5V
Digital IC Case
DIP
No. of Pins
8Pins
Operating Temperature Min
0°C
MSL
-
Supply Voltage Max
16V
IC Case / Package
DIP
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
