Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14040BCPGCopy
Order Code9665544
Technical Datasheet
Logic Family / Base NumberMC14040
Counter TypeBinary
Clock Frequency10MHz
Count Maximum4095
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyMC140
Logic IC Base Number4040
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
MSL-
Technical Specifications
Logic Family / Base Number
MC14040
Clock Frequency
10MHz
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4040
Operating Temperature Max
125°C
MSL
-
Counter Type
Binary
Count Maximum
4095
IC Case / Package
DIP
Supply Voltage Min
3V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
