Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14028BDGCopy |
| Order Code | 9666362 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14028BDGCopy |
| Order Code | 9666362 |
| Technical Datasheet | |
| Logic Family / Base Number | MC14028 |
| Logic Type | BCD to Decimal Decoder |
| Logic Case Style | SOIC |
| IC Case / Package | SOIC |
| Logic IC Family | MC140 |
| Logic IC Base Number | 4028 |
| Qualification | - |
| Product Range | - |
Alternatives for MC14028BDG
2 Products Found
Product Overview
The MC14028BDG is a BCD to Decimal Decoder constructed so that an 8421 BCD code on the four inputs provides a decimal (one-of-ten) decoded output, while a 3-bit binary input provides a decoded octal (one-of-eight) code output with D forced to a logic '0'. Expanded decoding such as binary-to-hexadecimal (one-of-16), etc., can be achieved by using other MC14028B devices. The part is useful for code conversion, address decoding, memory selection control, demultiplexing or readout decoding.
- Positive logic design
- Diode protection on all inputs
- Low outputs on all illegal input combinations
- Similar to CD4028B
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Logic Family / Base Number | MC14028 |
|---|---|
| Logic Case Style | SOIC |
| Logic IC Family | MC140 |
| Qualification | - |
| Logic Type | BCD to Decimal Decoder |
|---|---|
| IC Case / Package | SOIC |
| Logic IC Base Number | 4028 |
| Product Range | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000649 |
