Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14028BCPG.Copy |
| Order Code | 9665528 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC14028BCPG.Copy |
| Order Code | 9665528 |
| Technical Datasheet | |
| Logic Family / Base Number | MC14028 |
| Logic Type | BCD to Decimal Decoder / Binary to Octal Decoder |
| No. of Outputs | 10Outputs |
| IC Case / Package | DIP |
| Logic Case Style | DIP |
| No. of Pins | 16Pins |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 18V |
| Logic IC Family | MC140 |
| Logic IC Base Number | 4028 |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | To Be Advised |
Alternatives for MC14028BCPG.
3 Products Found
Technical Specifications
| Logic Family / Base Number | MC14028 |
|---|---|
| No. of Outputs | 10Outputs |
| Logic Case Style | DIP |
| Supply Voltage Min | 3V |
| Logic IC Family | MC140 |
| Operating Temperature Min | -55°C |
| Qualification | - |
| MSL | - |
| Logic Type | BCD to Decimal Decoder / Binary to Octal Decoder |
|---|---|
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| Supply Voltage Max | 18V |
| Logic IC Base Number | 4028 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
