Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRB41H100CTT4GCopy
Order Code
Re-Reel1431026RL
Cut Tape1431026
Product RangeMBRB4
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max800mV
Forward Surge Current350A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRB4
Qualification-
SVHCLead (10-Jun-2022)
Product Overview
The MBRB41H100CTT4G is a SWITCHMODE™ Power Rectifier with epoxy moulded case and high surge capacity.
- Low forward voltage
- Low power loss and high efficiency
- Guard-ring for stress protection
- AEC-Q101 qualified and PPAP capable
- All external surfaces corrosion-resistant
- UL94V-0 Flammability rating
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
350A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
800mV
Operating Temperature Max
175°C
Product Range
MBRB4
SVHC
Lead (10-Jun-2022)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143

