Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | KST92MTFCopy |
| Order Code | Re-Reel1095136RL Cut Tape1095136 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | KST92MTFCopy |
| Order Code | Re-Reel1095136RL Cut Tape1095136 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 300V |
| Continuous Collector Current | 500mA |
| Power Dissipation | 250mW |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 40hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
Alternatives for KST92MTF
2 Products Found
Product Overview
The KST92 is a PNP Epitaxial Silicon Transistor offers -300V collector base voltage and -500mA collector current.
- High voltage transistor
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 500mA |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Collector Emitter Voltage Max | 300V |
|---|---|
| Power Dissipation | 250mW |
| Transistor Mounting | Surface Mount |
| DC Current Gain hFE Min | 40hFE |
| Product Range | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000046 |
