Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | KSC1008YTACopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 2453944 |
| Your Part Number | |
| Technical Datasheet |
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php23.600 |
| 10+ | Php14.400 |
| 100+ | Php9.100 |
| 500+ | Php6.800 |
| 1000+ | Php6.100 |
| 5000+ | Php5.100 |
Price for:Each
Minimum: 5
Multiple: 5
Php118.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | KSC1008YTACopy |
| Manufacturer Standard Lead Time | 41 weeks |
| Order Code | 2453944 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 60V |
| Continuous Collector Current | 700mA |
| Power Dissipation | 800mW |
| Transistor Case Style | TO-226AA |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transition Frequency | 50MHz |
| DC Current Gain hFE Min | 120hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Continuous Collector Current | 700mA |
| Transistor Case Style | TO-226AA |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 120hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage Max | 60V |
|---|---|
| Power Dissipation | 800mW |
| Transistor Mounting | Through Hole |
| Transition Frequency | 50MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000484 |
