Product Information
Product Overview
The ISL9R1560G2 is a STEALTH™ Standard Power Diode optimized for low-loss performance in high-frequency hard switched applications. The STEALTH™ family exhibits low reverse recovery current (Irr) and exceptionally soft recovery under typical operating conditions. This device is intended for use as a freewheeling or boost diode in power supplies and other power switching applications. The low Irr and short ta phase reduce loss in switching transistors. The soft recovery minimizes ringing, expanding the range of conditions under which the diode may be operated without the use of additional snubber circuitry. Consider using the STEALTH™ diode with an SMPS IGBT to provide the most efficient and highest power density design.
- 29.4ns at IF=15A Stealth recovery
- High reliability
- Avalanche energy rated
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
600V
Single
200A
TO-247
ISL9R
15A
2.2V
175°C
2Pins
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate