Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | GBPC1502Copy |
| Order Code | 1611170 |
| Product Range | GBPC1 |
| Technical Datasheet | |
| No. of Phases | Single Phase |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 15A |
| Bridge Rectifier Case Style | Module |
| No. of Pins | 4Pins |
| Forward Voltage Max | 1.1V |
| Bridge Rectifier Mounting | Panel Mount |
| Forward Surge Current | 300A |
| Operating Temperature Max | 150°C |
| Product Range | GBPC1 |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for GBPC1502
3 Products Found
Product Overview
The GBPC1502 is a 4-pin single-phase Bridge Rectifier Diode with integrally moulded heat-sink provided very low thermal resistance for maximum heat dissipation. It has glass passivated junction with nickel finish terminals.
- 300 to 400A Surge overload rating
- Isolated voltage from case to lead over 2500V
- 140V Maximum RMS bridge input voltage
- -55 to 150°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
| No. of Phases | Single Phase |
|---|---|
| Average Forward Current | 15A |
| No. of Pins | 4Pins |
| Bridge Rectifier Mounting | Panel Mount |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (15-Jan-2018) |
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Bridge Rectifier Case Style | Module |
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 300A |
| Product Range | GBPC1 |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366910 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |

