Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDS6990A
Order Code
Re-Reel9845291RL
Cut Tape9845291
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS6990A
Order Code
Re-Reel9845291RL
Cut Tape9845291
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel7.5A
Continuous Drain Current Id P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.6W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The FDS6990A is a dual N-channel logic level MOSFET produced using advanced PowerTrench process. It is especially tailored to minimize the ON-state resistance and yet maintain superior switching performance. This device is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
- Fast switching speed
- Low gate charge
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
- ±20V Gate to source voltage
- 7.5A Continuous drain current
- 20A Pulsed drain current
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
7.5A
Transistor Case Style
SOIC
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000246