Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDMS0309AS-NCCopy |
| Order Code | 5142777 |
| Product Range | PowerTrench SyncFET Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php68.400 |
| 10+ | Php45.500 |
| 100+ | Php38.000 |
| 500+ | Php31.400 |
| 1000+ | Php28.100 |
| 5000+ | Php26.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php68.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | FDMS0309AS-NCCopy |
| Order Code | 5142777 |
| Product Range | PowerTrench SyncFET Series |
| Technical Datasheet | |
| Channel Type | N Channel |
| Drain Source Voltage Vds | 30V |
| Continuous Drain Current Id | 49A |
| Drain Source On State Resistance | 3500µohm |
| Transistor Case Style | PQFN |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 10V |
| Gate Source Threshold Voltage Max | 3V |
| Power Dissipation | 50W |
| No. of Pins | 8Pins |
| Operating Temperature Max | 150°C |
| Product Range | PowerTrench SyncFET Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Channel Type | N Channel |
|---|---|
| Continuous Drain Current Id | 49A |
| Transistor Case Style | PQFN |
| Rds(on) Test Voltage | 10V |
| Power Dissipation | 50W |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Drain Source Voltage Vds | 30V |
|---|---|
| Drain Source On State Resistance | 3500µohm |
| Transistor Mounting | Surface Mount |
| Gate Source Threshold Voltage Max | 3V |
| No. of Pins | 8Pins |
| Product Range | PowerTrench SyncFET Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
