Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX85C6V8..Copy
Order Code1651569
Product RangeBZX85C
Technical Datasheet
Diode Case StyleDO-41 (DO-204AL)
Diode MountingThrough Hole
Product RangeBZX85C
Qualification-
Alternatives for BZX85C6V8..
1 Product Found
Product Overview
The BZX85-C6V8 is a Zener Diode with glass case. This product is general usage and suitable for many different applications.
- -65 to 200°C Operating and storage temperature range
Applications
Industrial
Technical Specifications
Diode Case Style
DO-41 (DO-204AL)
Product Range
BZX85C
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306

