Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoAFGBP40T120SWDCopy
Manufacturer Standard Lead Time4 weeks
Order Code
Re-Reel4854151RL
Cut Tape4854151
Your Part Number
785 In Stock
Need more?
785 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php505.300 | Php505.30 |
| Total Price | Php505.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php505.300 |
| 10+ | Php344.200 |
| 100+ | Php254.700 |
| 500+ | Php237.400 |
| 1000+ | Php232.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoAFGBP40T120SWDCopy
Manufacturer Standard Lead Time4 weeks
Order Code
Re-Reel4854151RL
Cut Tape4854151
Technical Datasheet
Continuous Collector Current80A
Collector Emitter Saturation Voltage1.33V
Power Dissipation681W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleBPAK
No. of Pins7Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
80A
Power Dissipation
681W
Transistor Case Style
BPAK
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.33V
Collector Emitter Voltage Max
1.2kV
No. of Pins
7Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
