Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC138PCCopy |
| Order Code | 1014025 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 74AC138PCCopy |
| Order Code | 1014025 |
| Technical Datasheet | |
| Logic Family / Base Number | 74AC138 |
| Logic Type | Decoder |
| Logic Case Style | DIP |
| IC Case / Package | DIP |
| Logic IC Family | 74AC |
| Logic IC Base Number | 74138 |
| Qualification | - |
| Product Range | - |
Technical Specifications
| Logic Family / Base Number | 74AC138 |
|---|---|
| Logic Case Style | DIP |
| Logic IC Family | 74AC |
| Qualification | - |
| Logic Type | Decoder |
|---|---|
| IC Case / Package | DIP |
| Logic IC Base Number | 74138 |
| Product Range | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016667 |
