Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 2N5462Copy |
| Order Code | 1017645 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | 2N5462Copy |
| Order Code | 1017645 |
| Technical Datasheet | |
| Gate Source Breakdown Voltage Max | 40V |
| Zero Gate Voltage Drain Current Max | -16mA |
| Gate Source Cutoff Voltage Max | 6V |
| Transistor Case Style | TO-92 |
| No. of Pins | 3 Pin |
| Operating Temperature Max | 150°C |
| Channel Type | P Channel |
| Transistor Mounting | Through Hole |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Gate Source Breakdown Voltage Max | 40V |
|---|---|
| Gate Source Cutoff Voltage Max | 6V |
| No. of Pins | 3 Pin |
| Channel Type | P Channel |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Zero Gate Voltage Drain Current Max | -16mA |
|---|---|
| Transistor Case Style | TO-92 |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0002 |
