Print Page
Technical Specifications
Logic Function
NAND Gate
Logic Case Style
DIP
Product Range
74C00
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Quad
IC Case / Package
DIP
Logic IC Family
74C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002