Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC10E016FNG
Order Code1468717
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10E016FNG
Order Code1468717
Technical Datasheet
Logic Family / Base Number-
Counter TypeBinary, Synchronous, Up
Clock Frequency900MHz
Count Maximum255
Logic Case StyleLCC
IC Case / PackageLCC
No. of Pins28Pins
Supply Voltage Min4.2V
Supply Voltage Max5.7V
Logic IC Family10E
Logic IC Base Number-
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Logic Family / Base Number
-
Clock Frequency
900MHz
Logic Case Style
LCC
No. of Pins
28Pins
Supply Voltage Max
5.7V
Logic IC Base Number
-
Operating Temperature Max
85°C
Counter Type
Binary, Synchronous, Up
Count Maximum
255
IC Case / Package
LCC
Supply Voltage Min
4.2V
Logic IC Family
10E
Operating Temperature Min
0°C
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27