Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoKA4558DTFCopy
Order Code1262821
Technical Datasheet
No. of Channels2Channels
Slew Rate Typ1.2V/µs
Supply Voltage Range 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeNon Compensated
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current0
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers2 Amplifier
Slew Rate1.2V/µs
Technical Specifications
No. of Channels
2Channels
Supply Voltage Range
15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
0
Operating Temperature Min
0°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
-
Slew Rate
1.2V/µs
Slew Rate Typ
1.2V/µs
IC Case / Package
SOIC
Amplifier Type
Non Compensated
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000672
