Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EA-1B DC24
Order Code1257575
Also Known AsG9EA-1-B 24DC, G9EA1004F
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9EA-1B DC24
Order Code1257575
Also Known AsG9EA-1-B 24DC, G9EA1004F
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current60A
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC400VDC
Contact Material-
Coil Resistance115.2ohm
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
60A
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
-
Coil Voltage
24VDC
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
400VDC
Coil Resistance
115.2ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
