Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY3 24VDCCopy
Order Code4410065
Product RangeMY Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php894.750 |
Price for:Each
Minimum: 1
Multiple: 1
Php894.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoMY3 24VDCCopy
Order Code4410065
Product RangeMY Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current5A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TerminalsPlug In, Solder Lug
Contact Voltage VDC24V
Contact MaterialSilver
Coil Resistance650ohm
SVHCTo Be Advised
Product Overview
MY3 24VDC is a miniature power general-purpose relay. That can be selected based on operating environment and application.
- 3 number of poles, single contact
- UL508 listed recognition
- 24V coil voltage, 5A rated carry current
- Ag contact material, 3PDT contact, plug-in terminal
- LED, Transparent case
- Operating temperature range from -55 to 70°C
Technical Specifications
Contact Configuration
3PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
220V
Contact Voltage VDC
24V
Coil Resistance
650ohm
Coil Voltage
24VDC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Plug In, Solder Lug
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
