Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AKPA2Copy
Manufacturer Standard Lead Time8 weeks
Order Code2507212
Product RangeK8AK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php11,043.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php11,043.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AKPA2Copy
Manufacturer Standard Lead Time8 weeks
Order Code2507212
Product RangeK8AK Series
Technical Datasheet
Product RangeK8AK Series
Contact Current5A
Supply Voltage Max480VAC
Product Overview
The K8AK series world-standard DIN track mounting Phase Monitoring Relay with terminal blocks for ferrules. It has global standard sizes with the 22.5mm. It can provide the power supply monitoring required by global products including monitoring for phase sequences, phase loss, asymmetry, overvoltage and undervoltages in 3-phase power supplies and overcurrent and undercurrents in 1-phase power supplies.
- Small enough to add in narrow panel spaces during retrofitting
- Finger protection
Applications
Industrial, Power Management
Technical Specifications
Product Range
K8AK Series
Supply Voltage Max
480VAC
Contact Current
5A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1465
