Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | GLS-S1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4843305 |
| Product Range | GLS Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,405.400 |
| 10+ | Php1,262.700 |
| 25+ | Php1,242.000 |
| 50+ | Php1,221.300 |
| 100+ | Php1,197.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,405.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMRON INDUSTRIAL AUTOMATION |
|---|---|
| Manufacturer Part No | GLS-S1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4843305 |
| Product Range | GLS Series |
| Technical Datasheet | |
| Sensor Type | Magnetic Proximity Sensor |
| Sensing Distance Max | 15mm |
| Sensor Mounting | Screw Mount |
| Supply Current | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 60°C |
| Product Range | GLS Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Sensor Type | Magnetic Proximity Sensor |
|---|---|
| Sensor Mounting | Screw Mount |
| Operating Temperature Min | -20°C |
| Product Range | GLS Series |
| Sensing Distance Max | 15mm |
|---|---|
| Supply Current | - |
| Operating Temperature Max | 60°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1875 |
