Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5DC-QX2DSM-002..Copy
Manufacturer Standard Lead Time14 weeks
Order Code4842968
Product RangeE5DC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php26,081.570 |
Price for:Each
Minimum: 1
Multiple: 1
Php26,081.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5DC-QX2DSM-002..Copy
Manufacturer Standard Lead Time14 weeks
Order Code4842968
Product RangeE5DC Series
Technical Datasheet
Thermocouple TypeK, J, T, E, L, U, N, R, S, B, C/W, PL II
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±-
Output Voltage Max14.4V
Output Voltage Min9.6V
Product RangeE5DC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermocouple Type
K, J, T, E, L, U, N, R, S, B, C/W, PL II
Operating Temperature Min
-10°C
Output Voltage Max
14.4V
Product Range
E5DC Series
Operating Temperature Max
55°C
Temperature Accuracy ±
-
Output Voltage Min
9.6V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172
