Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GQ-BCopy
Order Code1608305
Product RangeZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php1,354.800 |
| 5+ | Php1,238.400 |
| 10+ | Php1,121.500 |
| 20+ | Php1,052.200 |
| 50+ | Php982.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,354.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ-15GQ-BCopy
Order Code1608305
Product RangeZ Series
Technical Datasheet
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeZ Series
Contact Voltage AC Nom250V
Operating Force Max3.43N
Product Overview
The Z-15GQ-B is a single-pole double-throw general-purpose Basic Switch with panel mount plunger (medium OP) actuator and screw terminal (M4). 0.5mm standard contact cap and boasting high precision and wide variety.
- 15mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP00 Protection rating
Applications
Industrial
Warnings
Do not use the switch in locations subject to hot water (greater than 60°C) or in water vapour.
Technical Specifications
Contact Current Max
15A
Product Range
Z Series
Operating Force Max
3.43N
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
Technical Docs (1)
Alternatives for Z-15GQ-B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
