Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,084.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,084.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMBS-10Copy
Order Code3806044
Technical Datasheet
Accessory TypeBezel Strip Mounting
For Use WithOmega SMPW Series SMP Connectors
SVHCLead (04-Feb-2026)
Product Overview
MBS series bezel strip mounting for SMP connectors. Bezel strip system mounts in a single rectangular cut-out in your panel. The textured black finish accents the ANSI colour coded connectors. Pre-wired SMP connectors can be individually inserted and removed from the mounting strip.
- Bezel mounting strip with 10 positions
- Designer panel mount for pre-wired SMPW connectors
- Lock tab mounting
- One panel opening
- Rated to 149°C (300°F)
Notes
SMP connectors and aluminium panel are not included.
Technical Specifications
Accessory Type
Bezel Strip Mounting
SVHC
Lead (04-Feb-2026)
For Use With
Omega SMPW Series SMP Connectors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044906
