Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIF-IOL-002Copy
Manufacturer Standard Lead Time8 weeks
Order Code5100206
Product RangeIF-IOL Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php16,963.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php16,963.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIF-IOL-002Copy
Manufacturer Standard Lead Time8 weeks
Order Code5100206
Product RangeIF-IOL Series
Technical Datasheet
Signal Conditioner InputVoltage
Signal Conditioner OutputIO-Link
No. of Output Channels1Channels
Accuracy %0.5%
Output Accuracy-
Supply Voltage30VDC
No. of Channels1 Channel
Signal Conditioner Mounting-
Isolation InputNon Isolated
Product RangeIF-IOL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Voltage
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
IO-Link
Accuracy %
0.5%
Supply Voltage
30VDC
Signal Conditioner Mounting
-
Product Range
IF-IOL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
