Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5606BK0VLL6Copy
Manufacturer Standard Lead Time22 weeks
Order Code5110596
Product RangeMPC56xx Family MPC560xB Series Microcontrollers
Your Part Number
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,441.400 |
| 10+ | Php1,260.900 |
| 25+ | Php1,158.300 |
| 50+ | Php1,097.600 |
| 100+ | Php1,084.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,441.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5606BK0VLL6Copy
Manufacturer Standard Lead Time22 weeks
Order Code5110596
Product RangeMPC56xx Family MPC560xB Series Microcontrollers
Technical Datasheet
Product RangeMPC56xx Family MPC560xB Series Microcontrollers
Device CorePower Architecture e200z0h
Data Bus Width32 bit
Operating Frequency Max64MHz
Program Memory Size1MB
No. of Pins100Pins
IC Case / PackageLQFP
No. of I/O's77I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size80KB
ADC Channels50Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyMPC56xx
MCU SeriesMPC560xB
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MPC56xx Family MPC560xB Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
ADC Channels
50Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC560xB
SVHC
No SVHC (04-Feb-2026)
Device Core
Power Architecture e200z0h
Operating Frequency Max
64MHz
No. of Pins
100Pins
No. of I/O's
77I/O's
RAM Memory Size
80KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
MPC56xx
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
