Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoRW612UK/A2IZCopy
Order Code5134106
Product RangeRW612 Family RW612x Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php951.800 |
| 10+ | Php732.600 |
| 25+ | Php659.300 |
| 50+ | Php633.600 |
| 100+ | Php613.400 |
| 250+ | Php590.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php951.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoRW612UK/A2IZCopy
Order Code5134106
Product RangeRW612 Family RW612x Series Microcontrollers
Technical Datasheet
Product RangeRW612 Family RW612x Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max260MHz
Program Memory Size-
No. of Pins151Pins
IC Case / PackageWLCSP
No. of I/O's56I/O's
InterfacesEthernet, I2C, I2S, SPI, USART
RAM Memory Size1.2MB
ADC Channels-
ADC Resolution16Bit
Supply Voltage Min1.01V
Supply Voltage Max1.155V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Mounting-
MCU FamilyRW612
MCU SeriesRW612x
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RW612 Family RW612x Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
WLCSP
Interfaces
Ethernet, I2C, I2S, SPI, USART
ADC Channels
-
Supply Voltage Min
1.01V
Operating Temperature Min
-40°C
IC Mounting
-
MCU Series
RW612x
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M33F
Operating Frequency Max
260MHz
No. of Pins
151Pins
No. of I/O's
56I/O's
RAM Memory Size
1.2MB
ADC Resolution
16Bit
Supply Voltage Max
1.155V
Operating Temperature Max
85°C
MCU Family
RW612
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
