Print Page
MPF9453AVMA1HN
Power Management IC, 4 Step-Down Converter, 7 Output, 3 LDO Regulator, 5.5V Supply, HVQFN-40
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MPF9453AVMA1HNCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 5136185 |
| Your Part Number | |
| Technical Datasheet |
490 In Stock
Need more?
490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php315.900 |
| 10+ | Php245.300 |
| 25+ | Php223.700 |
| 50+ | Php214.700 |
| 100+ | Php206.100 |
| 250+ | Php198.900 |
| 500+ | Php183.600 |
| 1000+ | Php180.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php315.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MPF9453AVMA1HNCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 5136185 |
| Technical Datasheet | |
| IC Type | PMIC for i.MX9131, i.MX9111 Processors |
| Supply Voltage | 5.5V |
| No. of Step-Down DC - DC Converters | 4 |
| No. of LDO Regulators | 3 |
| No. of Regulated Outputs | 7 |
| IC Case / Package | HVQFN |
| No. of Pins | 40Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Type | PMIC for i.MX9131, i.MX9111 Processors |
|---|---|
| No. of Step-Down DC - DC Converters | 4 |
| No. of Regulated Outputs | 7 |
| No. of Pins | 40Pins |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Supply Voltage | 5.5V |
|---|---|
| No. of LDO Regulators | 3 |
| IC Case / Package | HVQFN |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85429000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
