Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCXA344VFMCopy
Order Code4849261
Product RangeMCXA3 Family MCXA344 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php218.300 |
| 10+ | Php167.400 |
| 25+ | Php156.200 |
| 50+ | Php148.500 |
| 100+ | Php141.300 |
| 250+ | Php135.900 |
| 500+ | Php131.000 |
| 1000+ | Php127.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php218.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCXA344VFMCopy
Order Code4849261
Product RangeMCXA3 Family MCXA344 Series Microcontrollers
Technical Datasheet
Product RangeMCXA3 Family MCXA344 Series Microcontrollers
Device CoreARM Cortex-M33F
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size256KB
No. of Pins32Pins
IC Case / PackageHPQFN
No. of I/O's29I/O's
InterfacesCAN, I2C, SPI, UART
RAM Memory Size64KB
ADC Channels13Channels
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMCXA3
MCU SeriesMCXA344
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCXA3 Family MCXA344 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
HPQFN
Interfaces
CAN, I2C, SPI, UART
ADC Channels
13Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MCXA344
SVHC
No SVHC (25-Jun-2025)
Device Core
ARM Cortex-M33F
Operating Frequency Max
180MHz
No. of Pins
32Pins
No. of I/O's
29I/O's
RAM Memory Size
64KB
ADC Resolution
16Bit
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MCXA3
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
