Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCIMX6S5DVM10ADCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 5110566 |
| Product Range | i.MX Family i.MX 6Solo Series Microprocessors |
| Your Part Number | |
| Technical Datasheet |
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,507.300 |
| 5+ | Php2,943.500 |
| 10+ | Php2,728.800 |
| 25+ | Php2,613.600 |
| 50+ | Php2,551.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,507.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCIMX6S5DVM10ADCopy |
| Manufacturer Standard Lead Time | 40 weeks |
| Order Code | 5110566 |
| Product Range | i.MX Family i.MX 6Solo Series Microprocessors |
| Technical Datasheet | |
| Product Range | i.MX Family i.MX 6Solo Series Microprocessors |
| No. of CPU Cores | 1Cores |
| Program Memory Size | - |
| IC Case / Package | MAPBGA |
| No. of Pins | 624Pins |
| Supply Voltage Min | 1.35V |
| Supply Voltage Max | 1.5V |
| Operating Frequency Max | 1GHz |
| No. of I/O's | - |
| Data Bus Width | 32 bit |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 95°C |
| Qualification | - |
| MPU Series | i.MX 6Solo |
| MPU Family | i.MX |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | i.MX Family i.MX 6Solo Series Microprocessors |
|---|---|
| Program Memory Size | - |
| No. of Pins | 624Pins |
| Supply Voltage Max | 1.5V |
| No. of I/O's | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 95°C |
| MPU Series | i.MX 6Solo |
| SVHC | No SVHC (04-Feb-2026) |
| No. of CPU Cores | 1Cores |
|---|---|
| IC Case / Package | MAPBGA |
| Supply Voltage Min | 1.35V |
| Operating Frequency Max | 1GHz |
| Data Bus Width | 32 bit |
| Operating Temperature Min | 0°C |
| Qualification | - |
| MPU Family | i.MX |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
