Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC2131FBD64,151Copy
Order Code1528338
Product RangeLPC Family LPC2000 Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoLPC2131FBD64,151Copy
Order Code1528338
Product RangeLPC Family LPC2000 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC2000 Series Microcontrollers
Device CoreARM7TDMI
Data Bus Width32 bit
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's47I/O's
InterfacesSPI, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC2000
Qualification-
Technical Specifications
Product Range
LPC Family LPC2000 Series Microcontrollers
Data Bus Width
32 bit
IC Case / Package
LQFP
Interfaces
SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
Device Core
ARM7TDMI
No. of Pins
64Pins
No. of I/O's
47I/O's
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC2000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20001
