Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | BFS17W.Copy |
| Order Code | 549368 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | BFS17W.Copy |
| Order Code | 549368 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 15V |
| Power Dissipation | 300mW |
| Continuous Collector Current | 50mA |
| Transistor Case Style | SOT-323 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 25hFE |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 175°C |
| Product Range | - |
| Qualification | - |
Alternatives for BFS17W.
1 Product Found
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Power Dissipation | 300mW |
| Transistor Case Style | SOT-323 |
| DC Current Gain hFE Min | 25hFE |
| Operating Temperature Max | 175°C |
| Qualification | - |
| Collector Emitter Voltage Max | 15V |
|---|---|
| Continuous Collector Current | 50mA |
| No. of Pins | 3Pins |
| Transistor Mounting | Surface Mount |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Netherlands Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000005 |
