Print Page
A1614CHAL
ENCLOSURE, WALL MOUNT, ALUMINIUM, NATURA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1614CHALCopy
Order Code4575209
Product RangeA16 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoA1614CHALCopy
Order Code4575209
Product RangeA16 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric406mm
External Width - Metric356mm
External Depth - Metric152mm
IP RatingIP65
Body ColourUnfinished
NEMA RatingNEMA 12, 13
External Height - Imperial16"
External Width - Imperial14"
External Depth - Imperial6"
Product RangeA16 Series
ConfigurableYes
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
406mm
External Depth - Metric
152mm
Body Colour
Unfinished
External Height - Imperial
16"
External Depth - Imperial
6"
Configurable
Yes
Enclosure Material
Aluminum
External Width - Metric
356mm
IP Rating
IP65
NEMA Rating
NEMA 12, 13
External Width - Imperial
14"
Product Range
A16 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:76129080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.22056