Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 852-MBCopy |
| Order Code | 4309846 |
| Product Range | 850 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 852-MBCopy |
| Order Code | 4309846 |
| Product Range | 850 Series |
| Technical Datasheet | |
| Pneumatic Connection | 1/4 NPT |
| Operating Pressure Max | 6000psi |
| Flow Rate | - |
| Pneumatic Connection Method | Male Thread |
| Pneumatic Mounting Type | - |
| Operating Pressure Min | - |
| Operating Temperature Max | - |
| Operating Temperature Min | - |
| Product Range | 850 Series |
| SVHC | To Be Advised |
Product Overview
852-MB is an 800/850 series needle valve. A bleed valve provides a convenient means to relieve process pressures trapped between a shut-off valve and the instrument. Uses the same bonnet assemblies of the 100/150 series mini valves with an integrated single-threaded body for insertion in vent port. Patented body-to-bonnet, metal-to-metal seal is designed to significantly increase the pressure range of the valve (U.S. Patent 7,758,014).
- Delrin® soft tip 1/4" NPT connection size
- All stem threads are rolled for strength and ease of operation
- Male, brass valve type
- 0.159" bleed port
- Pressure range is 6,000psi at 200 °F
Technical Specifications
| Pneumatic Connection | 1/4 NPT |
|---|---|
| Flow Rate | - |
| Pneumatic Mounting Type | - |
| Operating Temperature Max | - |
| Product Range | 850 Series |
| Operating Pressure Max | 6000psi |
|---|---|
| Pneumatic Connection Method | Male Thread |
| Operating Pressure Min | - |
| Operating Temperature Min | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84818039 |
| US ECCN: | 2B999 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
