Print Page
5530-FFS-FP
Manifold Valve, 1/2" NPT, Female/Female Thread, 6000 psi, Manifold Rail Mount, 5530 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 5530-FFS-FPCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4309818 |
| Product Range | 5530 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php41,612.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php41,612.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 5530-FFS-FPCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4309818 |
| Product Range | 5530 Series |
| Technical Datasheet | |
| Pneumatic Connection | 1/2" NPT |
| Operating Pressure Max | 6000psi |
| Flow Rate | - |
| Pneumatic Connection Method | Female/Female Thread |
| Pneumatic Mounting Type | Manifold Rail |
| Operating Pressure Min | - |
| Operating Temperature Max | - |
| Operating Temperature Min | - |
| Product Range | 5530 Series |
| SVHC | To Be Advised |
Product Overview
5530-FFS-FP is a 5530 series 5-valve natural gas manifold valve with soft seat tip designed for use with differential pressure transmitters incorporating two isolation valves, two equalizing valves and a vent valve required in natural gas applications. Soft tip valves feature a patented Delrin® non-rotating soft tip stem, and a back-up metal-to-metal seal. The valve also feature a replaceable Delrin® seat, and straight through porting for bidirectional, high capacity flow and easy roddable cleaning of the block valves.
- 1/2" NPT or flange connection
- Female-female, stainless steel valve
- Flare Pattern™ valve configuration provides maximum clearance for fingers during operation
- 100% helium leak tested to 1 x 10-4 ml/s for performance and reliability
- Blow-out proof stem provides a secondary stem seal in the full open position
- FKM O-ring seal and PTFE back-up ring below the stem threads to protect from corrosion and galling
- One-piece bonnet with a metal-to-metal seal to the valve body below the bonnet threads
- Slotted spring pin to prevent accidental loosening, colour coded vinyl dust cap for bonnet and stems
- Non-rotating stem tip standard on large bore isolation valves
- Pressure rating of 6,000psi at 200°F, 0.375" orifice size
Technical Specifications
| Pneumatic Connection | 1/2" NPT |
|---|---|
| Flow Rate | - |
| Pneumatic Mounting Type | Manifold Rail |
| Operating Temperature Max | - |
| Product Range | 5530 Series |
| Operating Pressure Max | 6000psi |
|---|---|
| Pneumatic Connection Method | Female/Female Thread |
| Operating Pressure Min | - |
| Operating Temperature Min | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84818039 |
| US ECCN: | 2B999 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
