Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 3070-MFCCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4309752 |
| Product Range | 3070 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php17,586.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php17,586.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 3070-MFCCopy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 4309752 |
| Product Range | 3070 Series |
| Technical Datasheet | |
| Pneumatic Connection | 1/2" NPT |
| Operating Pressure Max | 10000psi |
| Flow Rate | - |
| Pneumatic Connection Method | Male/Female Thread |
| Pneumatic Mounting Type | - |
| Operating Pressure Min | - |
| Operating Temperature Max | - |
| Operating Temperature Min | - |
| Product Range | 3070 Series |
| SVHC | To Be Advised |
Product Overview
3070-MFC is a 3070 series double block & bleed, hard seat, 3-valve needle valve. It combines isolating and venting in a single valve, eliminating the need for tubing and fittings. Block valve isolates the downstream process fluids, and the bleed valve exhausts upstream fluids enabling instruments to be removed without disturbing the permanent piping installation on the bottom.
- 1/2" NPT connection
- Male-female, steel valve
- 100% helium leak tested to 1 x 10-4 ml/s for performance and reliability
- Blow-out proof stem provides a secondary stem seal in the full open position
- FKM O-ring seal and PTFE back-up ring below the stem threads to protect from corrosion and galling
- All stem threads are rolled for strength and ease of operation
- One-piece bonnet with a metal-to-metal seal to the valve body below the bonnet threads
- Slotted spring pin to prevent accidental loosening
- Vinyl dust cap for bonnet and stem
- Pressure rating of 10,000psi at 200°F, orifice size is 0.187"
Technical Specifications
| Pneumatic Connection | 1/2" NPT |
|---|---|
| Flow Rate | - |
| Pneumatic Mounting Type | - |
| Operating Temperature Max | - |
| Product Range | 3070 Series |
| Operating Pressure Max | 10000psi |
|---|---|
| Pneumatic Connection Method | Male/Female Thread |
| Operating Pressure Min | - |
| Operating Temperature Min | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84818039 |
| US ECCN: | 2B999 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
